Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7109
Product RangeGuardXcel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.620 |
| 25+ | $3.580 |
| 50+ | $3.550 |
| 100+ | $3.510 |
| 250+ | $3.130 |
| 500+ | $2.940 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7109
Product RangeGuardXcel Series
Technical Datasheet
Thread SizePG48
Cable Diameter Min29mm
Cable Diameter Max35mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Gray
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
PG48
Cable Diameter Max
35mm
Gland Colour
Light Gray
Product Range
GuardXcel Series
Cable Diameter Min
29mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
