Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-16P(958)
Newark Part No.54AC6870
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-60-16P(958)
Newark Part No.54AC6870
Product Range97 Series
Accessory TypeProtection Cap
For Use With97 Series Size 16 Plug Circular Connectors
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Product Overview
Gray ZnNi plating is now available on the standard Amphenol 97 Series connectors, with no significant galvanic reaction between existing OD Cad, Black Zinc and Electroless Nickel plating. Gray ZnNi plating meets the acceptance criteria of the following salt spray/salt fog tests: ISO 21207:2004 Method B, ASTM B117 (500 hours) and ANSI/EIA-364-26B.
- Gray Zinc/Nickel plating provides an ideal RoHS compliant solution for harsh, high corrosive environments
- Cadmium free, RoHS compliant, -65 degree Cto +200 degree C temperature range, rated at 500 hours salt spray, non-magnetic
- For Use With 97-3106 & 97-3108 Size 16 Plug Circular Connectors
Applications
Automotive, Industrial, Robotics
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
97 Series Size 16 Plug Circular Connectors
Product Range
97 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
