Print Page
97-3106A-28-15S
Circular Connector, 97 Series, MIL-DTL-5015 Series, Straight Plug, 35 Contacts, Solder Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-28-15SCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24H4499 |
| Product Range | 97 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $208.230 |
| 5+ | $191.490 |
| 10+ | $174.740 |
| 25+ | $162.840 |
Price for:Each
Minimum: 1
Multiple: 1
$208.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-28-15SCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24H4499 |
| Product Range | 97 Series |
| Technical Datasheet | |
| Product Range | 97 Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 35Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 28-15 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 97 Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Solder Socket |
| Insert Arrangement | 28-15 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 35Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3106A-28-15S
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
