
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.600 |
| 5+ | $32.330 |
| 10+ | $30.060 |
| 25+ | $28.460 |
| 50+ | $27.310 |
| 100+ | $26.220 |
Product Information
Product Overview
The 97-3106A-18-4S is a 4-contact Circular Connector, 97 series, straight plug, 18-4 insert arrangement, solid backshell and socket contact. Connector component is fabricated from high grade aluminium alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Sturdy, simple to assemble. Coupling ring machined from solid aluminium bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
97 Series
Straight Plug
Solder Socket
18-4
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (2)
Alternatives for 97-3106A-18-4S
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate
