Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S(621)(0850)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H8841
Product Range97 Series
Also Known As10-830906-000
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $11.890 |
| 100+ | $10.040 |
| 250+ | $9.580 |
Price for:Each
Minimum: 50
Multiple: 50
$594.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S(621)(0850)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H8841
Product Range97 Series
Also Known As10-830906-000
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Plug
For Use WithSize 14S Inserts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size14S
SVHCTo Be Advised
Product Overview
The 97-3106A-14S(621)(850) is a Straight Plug for use with 97 series circular connectors. Sturdy, simple to assemble. Coupling ring machined from solid aluminum bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- 3/4-20 Fitting threads
Applications
Industrial
Technical Specifications
Product Range
97 Series
For Use With
Size 14S Inserts
Connector Shell Size
14S
Shell Type
Solid Shell Straight Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3106A-14S(621)(0850)
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
