Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-4(621)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H8378
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.150 |
| 100+ | $11.490 |
| 250+ | $11.040 |
Price for:Each
Minimum: 50
Multiple: 50
$607.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-4(621)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22H8378
Product Range97 Series
Connector Shell Size10SL, 12S
Cable Diameter Max7.92mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use WithAmphenol 97 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10SL, 12S
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series Circular Connectors
Cable Diameter Max
7.92mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
