Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1008(621)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22H8281
Product Range97 Series
Also Known As10-823955-008
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 5+ | $12.280 |
| 10+ | $11.770 |
| 25+ | $11.160 |
| 50+ | $10.770 |
| 100+ | $10.550 |
| 250+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1008(621)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22H8281
Product Range97 Series
Also Known As10-823955-008
Technical Datasheet
Connector Shell Size16, 16S
Cable Diameter Max14.27mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use WithAmphenol 97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-1008(621) is a Cable Clamp for use with 16/16S-size shell 97 series MIL-C-5015 circular connectors. This cable clamp is made from black die-cast zinc alloy. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing.
- 7/8-20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
16, 16S
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series Circular Connectors
Cable Diameter Max
14.27mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3057-1008(621)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
