Print Page
97-3055-28-16
Connector Accessory, Circular Backshell Adapter, 97 Series 24 & 28 Shell Size Circular Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3055-28-16Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F4912
Product Range97 Series
Also Known As10-825936-283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $14.100 |
| 100+ | $13.420 |
| 250+ | $12.590 |
Price for:Each
Minimum: 50
Multiple: 50
$705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3055-28-16Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F4912
Product Range97 Series
Also Known As10-825936-283
Technical Datasheet
Accessory TypeCircular Backshell Adapter
For Use With97 Series 24 & 28 Shell Size Circular Connectors
Product Range97 Series
SVHCTo Be Advised
Product Overview
The 97-3055-28-16 is a Circular Backshell Adapter for use with 24/28-size shell 97 series standard cylindrical connectors.
- 1" Conduit
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Circular Backshell Adapter
Product Range
97 Series
For Use With
97 Series 24 & 28 Shell Size Circular Connectors
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3055-28-16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
