Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-24-5PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN8271
Product Range97 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $44.300 |
| 5+ | $41.240 |
| 10+ | $39.210 |
| 25+ | $38.260 |
| 50+ | $37.730 |
| 100+ | $36.990 |
Price for:Each
Minimum: 1
Multiple: 1
$44.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-24-5PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN8271
Product Range97 Series
Product Range97 Series
No. of Contacts16Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 24 Shells
Insert Arrangement24-5
Connector Shell Size24
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
24-5
Contact Material
Copper Alloy
No. of Contacts
16Contacts
Contact Termination Type
Solder
For Use With
Size 24 Shells
Connector Shell Size
24
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 97-24-5P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
