Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-11SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK0812
Product Range97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 5+ | $11.550 |
| 10+ | $10.910 |
| 25+ | $10.220 |
| 50+ | $9.740 |
| 100+ | $9.270 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-11SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK0812
Product Range97
Product Range97
No. of Contacts5Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 18 Shells
Insert Arrangement18-11
Connector Shell Size18
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
97
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
18-11
Contact Material
Copper
No. of Contacts
5Contacts
Contact Termination Type
Solder
For Use With
Size 18 Shells
Connector Shell Size
18
SVHC
To Be Advised
Alternatives for 97-18-11S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
