Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-121-420RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J7101
Product Range97 Series
Also Known As10-070500-020
Your Part Number
2,371 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 10+ | $0.313 |
| 25+ | $0.295 |
| 50+ | $0.283 |
| 100+ | $0.271 |
| 250+ | $0.257 |
| 500+ | $0.246 |
| 1000+ | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-121-420RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J7101
Product Range97 Series
Also Known As10-070500-020
Accessory TypeProtective Dust Cap
Connector Body MaterialPE (Polyethylene) Body
Product Range97 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Protective Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
To Be Advised
For Use With
MS3100, MS3101, MS3102 Circular Receptacle Connector
Product Range
97 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
