Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No71-533724-19PCopy
Newark Part No.11J6400
Product RangePT Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.120 |
| 5+ | $79.110 |
| 10+ | $77.110 |
| 25+ | $70.400 |
| 50+ | $61.670 |
| 100+ | $53.580 |
Price for:Each
Minimum: 1
Multiple: 1
$81.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No71-533724-19PCopy
Newark Part No.11J6400
Product RangePT Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangePT Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypePCB Pin
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
PT Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
