Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB151M4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AH0287
Product RangeMUSB Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.570 |
| 5+ | $20.300 |
| 10+ | $19.030 |
| 25+ | $18.170 |
| 50+ | $17.940 |
| 100+ | $16.130 |
| 250+ | $15.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB151M4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AH0287
Product RangeMUSB Series
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeMUSB Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
MUSB Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for MUSBB151M4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
