Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77HDCH62SOL2RM5
Newark Part No.01M2157
Product RangeHD Series
Your Part Number
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 5+ | $6.420 |
| 10+ | $6.040 |
| 25+ | $5.590 |
| 50+ | $5.380 |
| 100+ | $5.210 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77HDCH62SOL2RM5
Newark Part No.01M2157
Product RangeHD Series
D Sub Connector TypeHigh Density
Product RangeHD Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Product Overview
L77HDCH62SOL2RM5 is a high density D-sub connector with solder cup termination.
- Tinned shell for receptacle
- Rear insert 4-40
- Straight orientation for PCB mount
- Rear threaded standoff + board lock
- 3A, 250V rated
- Operating temperature range from -55°C to +105°C
- Connector interface according to MIL C24308 - NFC 93425-HE5 standards
- UL file E232356 recognized
Technical Specifications
D Sub Connector Type
High Density
Product Range
HD Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
62Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability