Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77DB25SCopy |
| Newark Part No. | 01M1729 |
| Product Range | 17D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L77DB25SCopy |
| Newark Part No. | 01M1729 |
| Product Range | 17D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 17D Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2020) |
Alternatives for L77DB25S
4 Products Found
Product Overview
The L77DB25S is a 25-way D-sub Connector with gold-plated brass contacts. The connector comes with a yellow chromate plated zinc shell and 2-piece black thermoplastic dielectric insert. Rack and panel D-sub connectors for industrial use.
- 1000VRMS Voltage rating
- 7.5A Current rating
- UL94V-0 Flammability rating
- <gt/>5000MΩ Insulation resistance
- 20mΩ Maximum contact resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 17D Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2020) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
