Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRE09PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M2926
Product RangeRR Series
Your Part Number
502 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 10+ | $0.714 |
| 25+ | $0.680 |
| 50+ | $0.635 |
| 100+ | $0.609 |
| 500+ | $0.573 |
| 1000+ | $0.533 |
| 5000+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRE09PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M2926
Product RangeRR Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeRR Series
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Connectors
SVHCNo SVHC (25-Jun-2020)
Product Overview
The L777RRE09P is a 9-position standard density D-sub Plug with pin type contacts. Housing is made of glass-filled thermoplastic (UL94V-0) with tin plated steel shell and dimples. Designed for high volume production.
- Standard rivet (Ø3.1mm) rear mount
- EMI/RFI shell configuration
- Removable and reusable contacts
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5A Current rating
- 500VAC at 50Hz Voltage rating
Applications
Commercial, Industrial, Communications & Networking
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
RR Series D Sub Connectors
Connector Type
D Sub
Product Range
RR Series
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for L777RRE09P
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
