Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TWB17W2PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M1550
Product RangeTW Hybrid D Sub series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TWB17W2PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M1550
Product RangeTW Hybrid D Sub series
Technical Datasheet
Product RangeTW Hybrid D Sub series
Insert ArrangementDB-17W2
No. of Signal Contacts15Contacts
No. of Contacts17Contacts
No. of Power Positions2
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDB
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Alternatives for L717TWB17W2P
1 Product Found
Product Overview
The L717TWB17W2P is a 17-way Hybrid D-sub Plug with gold-plated machined brass contacts. It has high temperature black thermoplastic insulator and supplied with screw machined contacts fixed in the insulator. This Hybrid series connector permits a mix of contacts including signal, power, shielded, high voltage and fiber optics in the same housing with different contacts arrangements.
- ≥5000MΩ at 500VDC Insulation resistance
- ≤5mΩ Contact resistance
Applications
Commercial, Medical, Industrial, Communications & Networking
Technical Specifications
Product Range
TW Hybrid D Sub series
Gender
Plug
No. of Contacts
17Contacts
Contact Type
15 Signal, 2 Power
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-17W2
No. of Signal Contacts
15Contacts
No. of Power Positions
2
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
