Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L717DB25PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 82K7623 |
| Product Range | 17D Series |
| Your Part Number | |
| Technical Datasheet |
136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 5+ | $12.340 |
| 10+ | $11.770 |
| 25+ | $11.090 |
| 50+ | $10.500 |
| 100+ | $9.520 |
| 250+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L717DB25PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 82K7623 |
| Product Range | 17D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 17D Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The L717DB25P is a 25-position standard D-sub plug with brass contacts, tin-plated steel shell and glass-filled thermoplastic (UL94V-0) housing. Solder contact termination.
- 7.5A Current rating
- 300V Voltage
- 8.5mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000V Dielectric voltage
Applications
Computers & Computer Peripherals
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 17D Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Brass |
| Connector Body Material | Metal Body |
Technical Docs (3)
Alternatives for L717DB25P
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
