Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17H2110131Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K8997
Product RangeL17H Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.230 |
| 25+ | $4.950 |
| 50+ | $4.740 |
| 100+ | $4.470 |
| 250+ | $4.380 |
| 500+ | $4.280 |
| 1000+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17H2110131Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K8997
Product RangeL17H Series
D Sub Shell SizeDE
No. of Contacts18Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSPCC Body
Product RangeL17H Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Plug
No. of Contacts
18Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
L17H Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
Connector Body Material
SPCC Body
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
