Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182LM3EXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ9940
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 5+ | $6.750 |
| 10+ | $6.270 |
| 25+ | $5.930 |
| 50+ | $5.690 |
| 100+ | $5.470 |
| 250+ | $5.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182LM3EXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ9940
Product Range-
Screw Length13mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCNo SVHC (17-Jan-2023)
Alternatives for L17D204182LM3EX
1 Product Found
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (17-Jan-2023)
Screw Length
13mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
