Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RREH09SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0373
Product RangeRR Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.882 |
| 25+ | $0.808 |
| 50+ | $0.761 |
| 100+ | $0.720 |
| 500+ | $0.672 |
| 1000+ | $0.631 |
| 2500+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RREH09SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0373
Product RangeRR Series
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeRR Series
Connector Body MaterialSteel Body
For Use WithAmphenol RR Series Crimp Socket D Sub Contacts
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
Amphenol RR Series Crimp Socket D Sub Contacts
Connector Type
D Sub
Product Range
RR Series
Connector Body Material
Steel Body
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for L177RREH09S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
