Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S3700110EUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03M8100
Product RangeG17S Series
Your Part Number
361 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.130 |
| 25+ | $1.970 |
| 50+ | $1.830 |
| 100+ | $1.720 |
| 250+ | $1.640 |
| 500+ | $1.530 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17S3700110EUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03M8100
Product RangeG17S Series
D Sub Connector TypeStandard
Product RangeG17S Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The G17S3700110EU is a 37-position standard Plug with gold-plated contacts, tin-plated steel shell and black glass fiber filled (UL94V-0) insulator. Solder contact termination.
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
G17S Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for G17S3700110EU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
