Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLB-P75-001Copy
Newark Part No.83AH1652
Product RangeFLB Series
Your Part Number
117 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.330 | $1.350 |
| 5+ | $7.940 | $1.350 |
| 10+ | $7.540 | $1.350 |
| 25+ | $7.130 | $1.350 |
| 50+ | $6.950 | $1.350 |
| 100+ | $6.440 | $1.350 |
| 250+ | $5.910 | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLB-P75-001Copy
Newark Part No.83AH1652
Product RangeFLB Series
Product RangeFLB Series
No. of Contacts5Contacts
Voltage Rating480V
Current Rating15A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts, Tin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FLB Series
Gender
Plug
Current Rating
15A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
5Contacts
Voltage Rating
480V
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
