Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E2W2SS2N0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AH4876
Product RangeFCE17 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
| 5+ | $25.990 |
| 10+ | $25.750 |
| 25+ | $25.750 |
| 50+ | $25.750 |
| 100+ | $25.740 |
| 250+ | $25.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E2W2SS2N0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AH4876
Product RangeFCE17 Series
Product RangeFCE17 Series
Insert ArrangementDE-2W2
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeScrew
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCE17 Series
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DE-2W2
No. of Contacts
2Contacts
Contact Termination Type
Screw
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for FCE17E2W2SS2N0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
