Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDM50SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61M4175
Product RangeDM HE501 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.300 |
| 5+ | $49.420 |
| 10+ | $47.530 |
| 25+ | $45.020 |
| 50+ | $44.360 |
| 100+ | $43.690 |
Price for:Each
Minimum: 1
Multiple: 1
$51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDM50SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61M4175
Product RangeDM HE501 Series
D Sub Connector TypeStandard
Product RangeDM HE501 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DM HE501 Series
D Sub Shell Size
DD
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (17-Jan-2023)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DDM50S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
