Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBM25PCopy
Newark Part No.61M4171
Product RangeD*M Series
Your Part Number
201 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 5+ | $18.790 |
| 10+ | $17.470 |
| 25+ | $16.060 |
| 50+ | $15.410 |
| 100+ | $15.230 |
| 250+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBM25PCopy
Newark Part No.61M4171
Product RangeD*M Series
D Sub Connector TypeStandard
Product RangeD*M Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Product Overview
The DBM25P is a 25-contact standard D-Sub Connector with solder cup plug. It has mono-block green diallyl phthalate insulator for improved electrical performance.
- 500 Mating cycles durability
- 5A Current rating
- 2.7mΩ Contact resistance (maximum)
- UL94V-0 Flammability
- -65 to 125°C Operating temperature range
- Offered with .12 mounting holes, 4-40 clinch nuts and dual float bushings
Technical Specifications
D Sub Connector Type
Standard
Product Range
D*M Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DBM25P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
