Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBM17W2SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC7975
Product RangeDMW Series
Your Part Number
149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.030 |
| 5+ | $23.060 |
| 10+ | $22.090 |
| 25+ | $21.100 |
| 50+ | $20.810 |
| 100+ | $20.700 |
| 250+ | $20.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBM17W2SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC7975
Product RangeDMW Series
Product RangeDMW Series
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCCadmium
Technical Specifications
Product Range
DMW Series
Gender
Receptacle
Contact Type
15 Signal, 2 Power
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
SVHC
Cadmium
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for DBM17W2SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
