Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24B6GV00LFCopy
Newark Part No.62K4254
Product RangeDelta D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.690 |
| 25+ | $4.050 |
| 50+ | $4.040 |
| 100+ | $4.030 |
| 250+ | $3.570 |
| 500+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24B6GV00LFCopy
Newark Part No.62K4254
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
-
Technical Docs (2)
Alternatives for D15P24B6GV00LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
