Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656O37PLTXLF
Newark Part No.68K9052
Product Range8656 Series
Your Part Number
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.160 | $0.280 |
| 10+ | $1.960 | $0.280 |
| 25+ | $1.850 | $0.280 |
| 50+ | $1.750 | $0.280 |
| 100+ | $1.650 | $0.280 |
| 250+ | $1.540 | $0.280 |
| 500+ | $1.420 | $0.280 |
| 1000+ | $1.410 | $0.280 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656O37PLTXLF
Newark Part No.68K9052
Product Range8656 Series
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product Range8656 Series
Connector Body MaterialSteel Body
For Use WithAmphenol 8656 Series Signal Crimp Contacts
SVHCLead
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Plug
For Use With
Amphenol 8656 Series Signal Crimp Contacts
Connector Type
D Sub
Product Range
8656 Series
Connector Body Material
Steel Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
