Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7832C0425X01LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K0267
Product RangeFCI C04 Series
Your Part Number
2,060 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.610 |
| 25+ | $1.490 |
| 50+ | $1.290 |
| 100+ | $1.220 |
| 250+ | $1.160 |
| 500+ | $1.080 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7832C0425X01LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K0267
Product RangeFCI C04 Series
Memory / Card TypeSmart Card
Product RangeFCI C04 Series
Connector TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 7832C0425X01LF
1 Product Found
Technical Specifications
Memory / Card Type
Smart Card
Connector Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Tin Plated Contacts
Product Range
FCI C04 Series
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
