Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-020LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K7139
Product RangeFCI Quickie Series
Your Part Number
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.260 |
| 25+ | $1.150 |
| 50+ | $1.090 |
| 100+ | $1.030 |
| 500+ | $0.961 |
| 1000+ | $0.903 |
| 2500+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-020LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K7139
Product RangeFCI Quickie Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeFCI Quickie Series
No. of Contacts20Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 71600-020LF from FCI is a 2.54mm pitch, dual row, 20 positions Quickie IDC receptacle. Centre and dual polarization by use of polarization keys.
- Glass filled thermoplastic polyester insulator
- Phosphor bronze with gold plated contacts
- Current rating is 1A
- Voltage rating is 1000VAC
- Temperature rating from -65°C to 105°C
- UL, CSA and cUL approved
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Automotive
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
FCI Quickie Series
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
20Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 71600-020LF
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
