Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55917-500LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53K1433
Product Range55917 Series
Your Part Number
985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.200 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.900 |
| 250+ | $1.740 |
| 500+ | $1.670 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55917-500LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53K1433
Product Range55917 Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range55917 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Positions
Contact Material
Copper Alloy
Product Range
55917 Series
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
