Print Page
51967-10006000AALF
Connector, PwrBlade Series, 60 Contacts, 2.54 mm, Header, Through Hole Straight, 4 Rows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51967-10006000AALFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AC7417 |
| Product Range | PwrBlade Series |
| Your Part Number |
367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 5+ | $8.350 |
| 10+ | $7.780 |
| 25+ | $7.300 |
| 50+ | $6.980 |
| 100+ | $6.600 |
| 250+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51967-10006000AALFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AC7417 |
| Product Range | PwrBlade Series |
| No. of Contacts | 60Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Header |
| Contact Termination Type | Through Hole Straight |
| No. of Rows | 4Rows |
| Product Range | PwrBlade Series |
| Contact Material | Copper Alloy |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| No. of Contacts | 60Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 4Rows |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| Contact Termination Type | Through Hole Straight |
| Product Range | PwrBlade Series |
| Row Pitch | 2.54mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
