Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51940-094LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AC6895 |
| Product Range | PwrBlade Series |
| Your Part Number |
404 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $8.640 |
| 10+ | $8.070 |
| 25+ | $7.590 |
| 50+ | $7.260 |
| 100+ | $6.870 |
| 250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51940-094LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64AC6895 |
| Product Range | PwrBlade Series |
| Product Range | PwrBlade Series |
| No. of Contacts | 23Contacts |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| No. of Rows | - |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | PwrBlade Series |
|---|---|
| Pitch Spacing | - |
| Contact Termination Type | Through Hole |
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 23Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
