Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159387-005
Newark Part No.04AJ5711
Product RangeMinitek Pwr 3.0 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $911.920 |
Price for:Each
Minimum: 1
Multiple: 1
$911.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159387-005
Newark Part No.04AJ5711
Product RangeMinitek Pwr 3.0 Series
Crimp Tool TypeHand
Product RangeMinitek Pwr 3.0 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Hand crimp tool for series 10134160 Minitek® Pwr 3.0 connector system
- 0.11inch pitch
- Operating temperature range from -40°C to +105°C
- Wire size is 26-30AWG
Technical Specifications
Crimp Tool Type
Hand
Product Range
Minitek Pwr 3.0 Series
For Use With
Amphenol Minitek Pwr 3.0 Series 10134160-YX30LF & 10127718-10XXLF 30-26AWG Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
