Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157551-0P10LF
Newark Part No.82AH6191
Product RangeMinitek Multipitch 10157551 Series
Your Part Number
Technical Datasheet
Packaging Options
19,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.010 |
| 25+ | $0.010 |
| 100+ | $0.010 |
| 250+ | $0.010 |
| 500+ | $0.010 |
| 1000+ | $0.010 |
| 2500+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157551-0P10LF
Newark Part No.82AH6191
Product RangeMinitek Multipitch 10157551 Series
Technical Datasheet
Product RangeMinitek Multipitch 10157551 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol Minitek Multipitch Series 10157554, 10158828 Housing & 10157547, 10158832 Header Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Multipitch 10157551 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Amphenol Minitek Multipitch Series 10157554, 10158828 Housing & 10157547, 10158832 Header Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability