Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156618-1000LFCopy
Newark Part No.68AH8675
Product RangeFCI Minitek Board-In Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.313 | $0.026 |
| 10+ | $0.268 | $0.026 |
| 25+ | $0.240 | $0.026 |
| 50+ | $0.227 | $0.026 |
| 100+ | $0.214 | $0.026 |
| 250+ | $0.192 | $0.026 |
| 500+ | $0.178 | $0.026 |
| 1000+ | $0.163 | $0.026 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156618-1000LFCopy
Newark Part No.68AH8675
Product RangeFCI Minitek Board-In Series
Product RangeFCI Minitek Board-In Series
No. of Positions10Positions
Pitch Spacing2.5mm
For Use WithAmphenol Minitek Board-In Series 10156619 Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Minitek board-in 2.50mm vertical housing
- Designed for economical and permanent wire-to-board applications up to 3A
- PA66 housings
- Operating voltage rating is 250VAC/DC and current rating is 3A
- Operating temperature range from -40°C to 105°C
- Locking feature for secure connection
- One-piece direct solder-to board assembly
Technical Specifications
Product Range
FCI Minitek Board-In Series
No. of Positions
10Positions
For Use With
Amphenol Minitek Board-In Series 10156619 Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
