Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156617-2001LFCopy
Newark Part No.
Re-Reel68AH8666
Cut Tape68AH8666
Product RangeFCI Minitek Board-In Series
Your Part Number
9,990 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.004 | $0.00 |
| Total Price | $0.00 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.103 | $0.004 |
| 25+ | $0.033 | $0.004 |
| 100+ | $0.032 | $0.004 |
| 250+ | $0.029 | $0.004 |
| 500+ | $0.028 | $0.004 |
| 1000+ | $0.027 | $0.004 |
| 2500+ | $0.025 | $0.004 |
| 5000+ | $0.024 | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156617-2001LFCopy
Newark Part No.
Re-Reel68AH8666
Cut Tape68AH8666
Product RangeFCI Minitek Board-In Series
Technical Datasheet
Product RangeFCI Minitek Board-In Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol Minitek Board-In 10156616 Series Connector Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Minitek board-in 2.50mm right angle terminal
- Designed for economical and permanent wire-to-board applications
- Phosphor bronze with tin plating terminals
- Operating voltage rating is 250VAC/DC and current rating is 3A
- Operating temperature range from -40°C to 105°C
- Wire gauge from 22AWG to 26AWG
Technical Specifications
Product Range
FCI Minitek Board-In Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol Minitek Board-In 10156616 Series Connector Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
