Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155470-A008LF
Newark Part No.82AH4415
Product RangeMinitek MicroSpaceXS 10155470 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155470-A008LF
Newark Part No.82AH4415
Product RangeMinitek MicroSpaceXS 10155470 Series
Product RangeMinitek MicroSpaceXS 10155470 Series
No. of Positions8Positions
Pitch Spacing1.27mm
For Use WithAmphenol Minitek MicroSpaceXS Series 10155447 Size 22-28 AWG Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
Minitek MicroSpace XS™ waterproof crimp-to-wire connector platform’s unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 3A per contact making ideal for higher power applications. Minitek MicrospaceXS™ connectors are available in staggered vertical and horizontal configuration with, PIP soldering and tin or gold plating.
- Terminal positioning assurance (TPA)
- Primary and secondary contact retention
- Connector positioning assurance (CPA)
Technical Specifications
Product Range
Minitek MicroSpaceXS 10155470 Series
No. of Positions
8Positions
For Use With
Amphenol Minitek MicroSpaceXS Series 10155447 Size 22-28 AWG Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate