Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147606-00006LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC7277
Product RangeMinitek 10147606 Series
Your Part Number
5,004 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 10+ | $0.818 |
| 25+ | $0.754 |
| 50+ | $0.721 |
| 100+ | $0.688 |
| 250+ | $0.635 |
| 500+ | $0.581 |
| 1000+ | $0.527 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147606-00006LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC7277
Product RangeMinitek 10147606 Series
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMinitek 10147606 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1mm
No. of Contacts
6Contacts
Product Range
Minitek 10147606 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 10147606-00006LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
