Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00008LF
Newark Part No.69AC7240
Product RangeMinitek 10147603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.188 |
Price for:Each
Minimum: 10000
Multiple: 1000
$1,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00008LF
Newark Part No.69AC7240
Product RangeMinitek 10147603 Series
Product RangeMinitek 10147603 Series
No. of Positions8Positions
Pitch Spacing1mm
For Use WithAmphenol 10147604 Series Socket Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek 10147603 Series
No. of Positions
8Positions
For Use With
Amphenol 10147604 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
