Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00007LFCopy
Newark Part No.69AC7239
Product RangeMinitek 10147603 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 10+ | $0.240 |
| 25+ | $0.220 |
| 50+ | $0.211 |
| 100+ | $0.202 |
| 250+ | $0.191 |
| 500+ | $0.190 |
| 1000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00007LFCopy
Newark Part No.69AC7239
Product RangeMinitek 10147603 Series
Product RangeMinitek 10147603 Series
No. of Positions7Positions
Pitch Spacing1mm
For Use WithAmphenol 10147604 Series Socket Terminals
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 10147603 Series
No. of Positions
7Positions
For Use With
Amphenol 10147604 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
