Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145493-11LFCopy
Newark Part No.81AC5780
Product RangeMinitek 10145493 Series
Your Part Number
159,537 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145493-11LFCopy
Newark Part No.81AC5780
Product RangeMinitek 10145493 Series
Product RangeMinitek 10145493 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol ICC Minitek 10145492 Series Wire-to-Board Receptacle Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek 10145493 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
Amphenol ICC Minitek 10145492 Series Wire-to-Board Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
