Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145492-10LFCopy
Newark Part No.81AC5776
Product RangeMinitek 10145492 Series
Your Part Number
23,941 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.408 |
| 25+ | $0.379 |
| 50+ | $0.373 |
| 100+ | $0.366 |
| 250+ | $0.351 |
| 500+ | $0.335 |
| 1000+ | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145492-10LFCopy
Newark Part No.81AC5776
Product RangeMinitek 10145492 Series
Product RangeMinitek 10145492 Series
No. of Positions10Positions
Pitch Spacing0.8mm
For Use WithAmphenol 10145493 Series Socket Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek 10145492 Series
No. of Positions
10Positions
For Use With
Amphenol 10145493 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
