Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-103802LFCopy
Newark Part No.
Re-Reel78AC3569
Cut Tape78AC3569
Product RangeFCI BergStak Lite 10144518 Series
Your Part Number
1,350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.500 |
| 25+ | $2.270 |
| 50+ | $2.220 |
| 100+ | $2.170 |
| 250+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-103802LFCopy
Newark Part No.
Re-Reel78AC3569
Cut Tape78AC3569
Product RangeFCI BergStak Lite 10144518 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFCI BergStak Lite 10144518 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Product Range
FCI BergStak Lite 10144518 Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
