Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142632-008LFCopy
Newark Part No.81AC5734
Product RangeFCI Minitek MicroSpace 10142632 Series
Your Part Number
299 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.400 |
| 25+ | $1.260 |
| 50+ | $1.230 |
| 100+ | $1.200 |
| 250+ | $1.150 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142632-008LFCopy
Newark Part No.81AC5734
Product RangeFCI Minitek MicroSpace 10142632 Series
Technical Datasheet
Product RangeFCI Minitek MicroSpace 10142632 Series
No. of Positions8Positions
Pitch Spacing1.27mm
For Use WithAmphenol Minitek MicroSpace Series 10141272, 10148496 Size 22-24 & 26-30 AWG Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
Minitek MicroSpace™ crimp-to-wire connector platform’s unique design enables LV214 Severity-2 and performs at 1.80mm, 1.50mm and 1.27mm pitch. This compact, robust and versatile connector system will be available in single and double row versions with top and side latch configuration. Low insertion force terminal makes it easier to mate with receptacle.
- Keying to prevent visual mismatching
- Terminal positioning assurance (TPA) ensures proper terminal insertion position and retention
- Primary and secondary contact retention
- Connector positioning assurance (CPA) assures that connectors are properly mated and locked together
- Suitable for harsh environments as design is based on existing and proven design controls
- Existing crimp section and automated crimp tooling up to 22AWG
- No specific industrial tools required
- 4N normal force for vibration and <gt/>75N connector locking strength
- Poka yoke polarization, visual mismatching prevention system
- Current rating up to 4A per contact
Technical Specifications
Product Range
FCI Minitek MicroSpace 10142632 Series
No. of Positions
8Positions
For Use With
Amphenol Minitek MicroSpace Series 10141272, 10148496 Size 22-24 & 26-30 AWG Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
