Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-130LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51Y6855
Product RangeMinitek 10118940 Series
Your Part Number
499 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-130LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51Y6855
Product RangeMinitek 10118940 Series
Product RangeMinitek 10118940 Series
No. of Positions30Positions
Pitch Spacing2mm
For Use WithMinitek 10118940 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 10118940 Series
No. of Positions
30Positions
For Use With
Minitek 10118940 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
