Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-024LF
Newark Part No.51Y6843
Product RangeMinitek 10118940 Series
Your Part Number
1,170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.413 |
| 25+ | $0.413 |
| 50+ | $0.413 |
| 100+ | $0.413 |
| 250+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-024LF
Newark Part No.51Y6843
Product RangeMinitek 10118940 Series
Product RangeMinitek 10118940 Series
No. of Positions24Positions
Pitch Spacing2mm
For Use WithMinitek 10118940 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek 10118940 Series
No. of Positions
24Positions
For Use With
Minitek 10118940 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability