Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-022LF
Newark Part No.51Y6842
Product RangeMinitek 10118940 Series
Your Part Number
223 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.340 | $0.812 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118940-022LF
Newark Part No.51Y6842
Product RangeMinitek 10118940 Series
Product RangeMinitek 10118940 Series
No. of Positions22Positions
Pitch Spacing2mm
For Use WithMinitek 10118940 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 10118940 Series
No. of Positions
22Positions
For Use With
Minitek 10118940 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
