Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10134170-2220LFCopy
Newark Part No.45AC1677
Product RangeMinitek Pwr 4.2 10134170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.021 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10134170-2220LFCopy
Newark Part No.45AC1677
Product RangeMinitek Pwr 4.2 10134170 Series
Product RangeMinitek Pwr 4.2 10134170 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithFCI Minitek Pwr 4.2 10127815 Series Receptacle Housings
Wire Size AWG Min24AWG
Contact MaterialChrysocal
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Pwr 4.2 10134170 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
FCI Minitek Pwr 4.2 10127815 Series Receptacle Housings
Contact Material
Chrysocal
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
